Print Page
1 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.930 |
| 10+ | $103.510 |
| 25+ | $102.170 |
| 50+ | $99.780 |
| 100+ | $93.590 |
| 250+ | $83.830 |
| 500+ | $74.470 |
Price for:Each
Minimum: 1
Multiple: 1
$112.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Length
186mm
Width
108mm
Operating Temperature Max
40°C
SVHC
To Be Advised
Depth
53mm
IP / NEMA Rating
IP20
Product Range
PrimEvo
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

