Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TCA296000R0779Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK6177
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.770 |
| 10+ | $18.890 |
| 25+ | $17.850 |
| 50+ | $16.920 |
| 100+ | $16.580 |
| 250+ | $16.240 |
| 500+ | $15.900 |
Price for:Each
Minimum: 1
Multiple: 1
$19.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCA296000R0779Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK6177
Technical Datasheet
Trade Size1.11"
Conduit MaterialNylon 6.6 (Polyamide 6.6), Aluminium
Conduit ColourBlack
External Length93.1mm
Product Range-
Technical Specifications
Trade Size
1.11"
Conduit Colour
Black
Product Range
-
Conduit Material
Nylon 6.6 (Polyamide 6.6), Aluminium
External Length
93.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
