Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoACS55-01E-02A2-2Copy
Newark Part No.10R7054
Product RangeACS55 Micro Drive
Your Part Number
No Longer Available
Product Information
ManufacturerABB
Manufacturer Part NoACS55-01E-02A2-2Copy
Newark Part No.10R7054
Product RangeACS55 Micro Drive
Technical Datasheet
Power Rating370W
No. of PhasesSingle Phase
Current Rating6.9A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
IP / NEMA RatingIP20
Product RangeACS55 Micro Drive
Technical Specifications
Power Rating
370W
Current Rating
6.9A
Supply Voltage Max
240VAC
Product Range
ACS55 Micro Drive
No. of Phases
Single Phase
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
