Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoACS55-01E-09A8-2Copy
Newark Part No.10R7055
Product RangeACS55 Micro Drive
Your Part Number
No Longer Available
Product Information
ManufacturerABB
Manufacturer Part NoACS55-01E-09A8-2Copy
Newark Part No.10R7055
Product RangeACS55 Micro Drive
Technical Datasheet
Power Rating2.2kW
No. of PhasesSingle Phase
Current Rating22A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
IP / NEMA RatingIP20
Product RangeACS55 Micro Drive
SVHCTo Be Advised
Technical Specifications
Power Rating
2.2kW
Current Rating
22A
Supply Voltage Max
240VAC
Product Range
ACS55 Micro Drive
No. of Phases
Single Phase
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
