Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.490 |
Price for:Each
Minimum: 1
Multiple: 1
$122.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF16-40-00-13Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.18T2187
Product RangeAF Series
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage250V
Contact Configuration4NO
No. of Poles4 Pole
Switching Power AC39kW
Switching Current AC130A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC318A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
18A
Operating Voltage
250V
No. of Poles
4 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
250V
Load Current Resistive
30A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
4NO
Switching Power AC3
9kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
18A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

