Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.460 |
| 5+ | $199.340 |
| 10+ | $194.230 |
| 25+ | $184.000 |
| 50+ | $173.790 |
| 100+ | $163.560 |
| 10000+ | $160.280 |
Price for:Each
Minimum: 1
Multiple: 1
$204.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF30-30-00-14Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60Y3665
Product RangeAF Series
Also Known As1SBL277001R1400, GTIN UPC EAN: 3471523111240
Technical Datasheet
Load Current Inductive33A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC150A
Coil Voltage VAC Nom500V
Coil Voltage VDC Nom500V
Switching Power AC1-
Load Current Resistive50A
Switching Current AC332A
Product RangeAF Series
SVHCTo Be Advised
Product Overview
Featuring AF technology as standard, AF contactors establish a new industry benchmark. The electronically controlled coil offers multiple benefits over conventional alternatives, and together with ABB's wide product offering, an optimal configuration, every time,
- Optimize logistics and cut administration costs with fewer product variants to handle
- ccess global support and use the same products in all parts of the world: the 100 - 250 V, AC/DC coil covers all standard network voltages
- A reduction of the coil's energy consumption by 80% lets you save energy
- Secure your uptime by letting the AF technology overbridge voltage drops and sags.
- Built-in surge suppression
- Connection sets and interlock unit for reversing and star-delta starter for an easy, fast and secure assembly of starters
- Mirror and mechanically linked contacts
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
33A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
500V
Load Current Resistive
50A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
500V
Switching Power AC1
-
Switching Current AC3
32A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

