Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $872.900 |
| 5+ | $844.350 |
| 10+ | $811.720 |
| 25+ | $775.010 |
| 50+ | $677.110 |
Price for:Each
Minimum: 1
Multiple: 1
$872.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF96-30-00-11Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y5501
Product RangeAF Series
Technical Datasheet
Load Current Inductive96A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC345kW
Switching Current AC1130A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive130A
Switching Current AC396A
Product RangeAF Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
96A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
130A
Coil Voltage VDC Nom
60V
Load Current Resistive
130A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
45kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
96A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

