Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerABB
Manufacturer Part NoB21 112-100
Newark Part No.46AC8692
Technical Datasheet
No. of PhasesSingle Phase
Supply Voltage220VAC to 240VAC
Energy Meter MountingDIN Rail
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase
Energy Meter Mounting
DIN Rail
SVHC
To Be Advised
Supply Voltage
220VAC to 240VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate