Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoC2SS2-10B-11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38K0685
Product RangeCompact Pilot Devices
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.330 |
| 5+ | $32.790 |
| 10+ | $30.570 |
| 25+ | $29.960 |
| 50+ | $29.350 |
| 100+ | $28.730 |
Price for:Each
Minimum: 1
Multiple: 1
$35.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoC2SS2-10B-11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38K0685
Product RangeCompact Pilot Devices
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw-
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Product RangeCompact Pilot Devices
IlluminationNon Illuminated
Contact Current DC Max300mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
2 Pole
Contact Current AC Max
1.5A
Product Range
Compact Pilot Devices
Contact Current DC Max
300mA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for C2SS2-10B-11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
