Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoCAL5-11Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38K0170
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.020 |
| 5+ | $32.640 |
| 10+ | $31.240 |
| 25+ | $29.650 |
| 50+ | $27.670 |
| 100+ | $26.080 |
| 250+ | $23.700 |
| 5000+ | $23.140 |
Price for:Each
Minimum: 1
Multiple: 1
$35.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCAL5-11Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38K0170
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max690V
For Use WithA 3-Pole Contactors
Contact Voltage DC Max250V
Product Range-
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
A 3-Pole Contactors
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAL5-11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
