Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoCB1-610RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61Y0038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.380 |
| 5+ | $148.350 |
| 10+ | $145.320 |
| 25+ | $142.300 |
| 50+ | $139.270 |
| 100+ | $136.240 |
| 250+ | $133.210 |
Price for:Each
Minimum: 1
Multiple: 1
$151.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCB1-610RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61Y0038
Technical Datasheet
Transducer FunctionBuzzer
TonesPulse
Supply Voltage Min-
Sound Pressure Level (SPL)90dB
Resonant Frequency-
Supply Voltage Max24V
Operating Current Max53mA
Sound Level Distance10cm
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Resonant Frequency
-
Operating Current Max
53mA
Product Range
-
Tones
Pulse
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
24V
Sound Level Distance
10cm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
