Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoCE3T-10R-02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61Y0188
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500260753
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.520 |
| 5+ | $40.010 |
| 10+ | $38.480 |
| 25+ | $36.650 |
| 50+ | $34.800 |
| 100+ | $33.940 |
| 250+ | $32.090 |
| 5000+ | $31.450 |
Price for:Each
Minimum: 1
Multiple: 1
$41.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCE3T-10R-02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61Y0188
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500260753
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist Release
Switch TerminalsScrew
Contact Current Max1.5A
Contact Voltage AC Nom127V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20
Product RangeCompact Pilot Devices
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
127V
Pushbutton Actuator Style
Mushroom
Product Range
Compact Pilot Devices
Switch Operation
Twist Release
Contact Current Max
1.5A
Contact Voltage DC Nom
-
IP Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
