Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoCE3T-10R-11Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61Y0189
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500260814
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.650 |
| 5+ | $43.840 |
| 10+ | $40.500 |
| 25+ | $36.690 |
| 50+ | $35.950 |
| 100+ | $35.220 |
Price for:Each
Minimum: 1
Multiple: 1
$47.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCE3T-10R-11Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61Y0189
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500260814
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationTwist Release
Switch TerminalsScrew
Contact Current Max1.5A
Contact Voltage AC Nom127V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20
Product RangeCompact Pilot Devices
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
127V
Pushbutton Actuator Style
Mushroom
Product Range
Compact Pilot Devices
Switch Operation
Twist Release
Contact Current Max
1.5A
Contact Voltage DC Nom
-
IP Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
