Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoCE4T-10R-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61Y0200
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500260777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $44.080 |
| 5+ | $42.200 |
| 10+ | $40.320 |
| 25+ | $38.980 |
| 50+ | $37.380 |
| 100+ | $36.700 |
| 250+ | $35.960 |
| 5000+ | $35.230 |
Price for:Each
Minimum: 1
Multiple: 1
$44.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCE4T-10R-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61Y0200
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500260777
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist Release
Switch TerminalsScrew
Contact Current Max1.5A
Contact Voltage AC Nom127V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20
Product RangeCompact Pilot Devices
SVHCTo Be Advised
Product Overview
CE4T-10R-02 is a DPST-NC, compact emergency stop pushbutton switch.
- Mushroom 40mm actuator and non-illuminated
- Maintained function and twist release sub function
- Enclosure Type NEMA: Type1, Type12, Type13, Type3R, Type4, Type4X
- 3 pollution degree
- 300V rated insulation voltage (Ui), 6KV rated impulse withstand voltage (Uimp)
- 50/60Hz rated frequency, 24 to 300V rated operational voltage
- Maximum 5W power loss
- Front IP66, front IP67, front IP69K and terminals IP20 degree of protection
- Screw clamp connection type
- 0.8N·m tightening torque, 6mm wire stripping length
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
127V
Pushbutton Actuator Style
Mushroom
Product Range
Compact Pilot Devices
Switch Operation
Twist Release
Contact Current Max
1.5A
Contact Voltage DC Nom
-
IP Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
