Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoE91N/50SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65AH6723
Product RangeE 90/50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.840 |
| 5+ | $121.970 |
| 10+ | $113.160 |
| 25+ | $108.660 |
| 50+ | $104.160 |
Price for:Each
Minimum: 1
Multiple: 1
$135.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoE91N/50SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65AH6723
Product RangeE 90/50 Series
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current50A
Fuse Size Held14mm x 51mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeE 90/50 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
14mm x 51mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
50A
Holder Terminals
Screw
Product Range
E 90/50 Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
