Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.370 |
| 5+ | $53.490 |
| 10+ | $39.580 |
| 25+ | $38.720 |
| 50+ | $37.830 |
| 100+ | $37.200 |
Price for:Each
Minimum: 1
Multiple: 1
$63.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoE92/32 PVCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55T0273
Product RangeE92
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current32A
Fuse Size Held-
Holder TerminalsPressure Plate
No. of Fuses1Fuses
Product RangeE92
Voltage Rating VAC-
Voltage Rating VDC1kV
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
32A
Holder Terminals
Pressure Plate
Product Range
E92
Voltage Rating VDC
1kV
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

