Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $755.590 |
| 5+ | $738.220 |
| 10+ | $720.690 |
| 25+ | $686.070 |
Price for:Each
Minimum: 1
Multiple: 1
$755.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overload Current Min
36A
Coil Voltage DC Max
-
SVHC
To Be Advised
Overload Current Max
100A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
