Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoEPP-VSL168-1254PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AH6596
Product RangeProtecta Plus Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,066.050 |
| 5+ | $4,899.960 |
| 10+ | $4,807.400 |
| 25+ | $4,697.390 |
| 50+ | $4,596.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5,066.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoEPP-VSL168-1254PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AH6596
Product RangeProtecta Plus Series
Technical Datasheet
Consumer Unit UsageSplit Load
Enclosure MaterialSteel
Supply Voltage415VAC
Current Rating125A
No. of Branch Circuits24Circuits
External Height1.58m
External Width450mm
External Depth125mm
Product RangeProtecta Plus Series
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
Split Load
Supply Voltage
415VAC
No. of Branch Circuits
24Circuits
External Width
450mm
Product Range
Protecta Plus Series
Enclosure Material
Steel
Current Rating
125A
External Height
1.58m
External Depth
125mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
