Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoF202A-25/0.03110VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AK6271
Product RangeSystem pro M compact F200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.690 |
| 5+ | $429.220 |
| 10+ | $412.010 |
Price for:Each
Minimum: 1
Multiple: 1
$447.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoF202A-25/0.03110VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AK6271
Product RangeSystem pro M compact F200
Technical Datasheet
Product RangeSystem pro M compact F200
Voltage Rating VAC415V
Voltage Rating VDC-
Current Rating25A
No. of Poles2 Pole
Overload Current-
Insulation Voltage500V
SVHCTo Be Advised
Technical Specifications
Product Range
System pro M compact F200
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
500V
Voltage Rating VAC
415V
Current Rating
25A
Overload Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
