Print Page
229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $289.710 |
| 5+ | $274.940 |
| 10+ | $263.950 |
| 25+ | $250.300 |
| 50+ | $235.860 |
Price for:Each
Minimum: 1
Multiple: 1
$289.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
F202AC-63/0.03 is a F200 series 2-pole residual current circuit breaker (RCCB) designed to protect against AC ground faults (AC type). The F200 product range is approved as a UL 1053 recognized component.
- Vertical and horizontal mounting positions
- 10kA rated conditional short-circuit current
- 35mm DIN rail standard mounting
- IP20 protection rating
- Working temperature range from -25 to 55°C
- 63A rated current
- 30mA rated residual current
- Type AC residual current
- 230V rated operational voltage
- 50 to 60Hz rated frequency
Technical Specifications
Product Range
F200
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
500V
Voltage Rating VAC
227V
Current Rating
63A
Overload Current
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

