Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | M1363Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85X1496 |
| Your Part Number | |
| Technical Datasheet |
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.820 |
| 5+ | $39.000 |
| 10+ | $37.330 |
| 25+ | $35.440 |
| 50+ | $33.090 |
| 100+ | $31.200 |
Price for:Each
Minimum: 1
Multiple: 1
$41.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | M1363Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85X1496 |
| Technical Datasheet | |
| Voltage Rating VAC | 250V |
| Current Rating | 13A |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Voltage Rating VAC | 250V |
|---|---|
| Product Range | - |
| Current Rating | 13A |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
