Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoM3SS7-10BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62Y8726
Product RangeModular Pilot Devices
Also Known AsGTIN UPC EAN: 7320500300589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.690 |
| 5+ | $19.950 |
| 10+ | $18.440 |
| 25+ | $16.700 |
| 50+ | $16.370 |
| 100+ | $16.030 |
Price for:Each
Minimum: 1
Multiple: 1
$21.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoM3SS7-10BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62Y8726
Product RangeModular Pilot Devices
Also Known AsGTIN UPC EAN: 7320500300589
Technical Datasheet
No. of Switch Positions3 Position
Contact Voltage AC Nom125V
Contact Voltage DC Nom24V
Contact Current Max500mA
Switch TerminalsScrew
Product RangeModular Pilot Devices
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Contact Voltage DC Nom
24V
Switch Terminals
Screw
SVHC
To Be Advised
Contact Voltage AC Nom
125V
Contact Current Max
500mA
Product Range
Modular Pilot Devices
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
