Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoMA1-8053Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62Y5756
Product RangeModular Pilot Devices
Also Known AsGTIN UPC EAN: 7320500358580
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.880 |
| 5+ | $24.730 |
| 10+ | $22.850 |
| 25+ | $20.700 |
| 50+ | $20.290 |
| 100+ | $19.870 |
| 250+ | $19.460 |
| 5000+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$26.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoMA1-8053Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62Y5756
Product RangeModular Pilot Devices
Also Known AsGTIN UPC EAN: 7320500358580
Technical Datasheet
For Use WithABB 40mm Emergency Stop Push Buttons
Product RangeModular Pilot Devices
SVHCTo Be Advised
Product Overview
Yellow shroud enclosure to be mounted on MEP 1-seat enclosures or on panels.
- Accessory for 40mm emergency stop push button switches
Technical Specifications
For Use With
ABB 40mm Emergency Stop Push Buttons
SVHC
To Be Advised
Product Range
Modular Pilot Devices
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
