Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoMT-310BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62Y7684
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500376164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $148.460 |
| 5+ | $141.040 |
| 10+ | $138.220 |
| 25+ | $135.400 |
Price for:Each
Minimum: 1
Multiple: 1
$148.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoMT-310BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62Y7684
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500376164
Technical Datasheet
No. of Axes-
Track Resistance10kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleKnob
Product RangeCompact Pilot Devices
SVHCTo Be Advised
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
Compact Pilot Devices
Track Resistance
10kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Knob
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
