Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $328.920 |
| 5+ | $313.010 |
| 10+ | $301.170 |
Price for:Each
Minimum: 1
Multiple: 1
$328.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoOS32GD04N2PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AH8963
Product RangeOS Series
Technical Datasheet
Contact Configuration-
Fuse Size Held000
No. of Fuses4 Fuse
Contact Current AC Max32A
Contact Voltage AC Max690V
Switch TerminalsSolder Lug
No. of Poles4 Pole
Product RangeOS Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
No. of Fuses
4 Fuse
Contact Voltage AC Max
690V
No. of Poles
4 Pole
SVHC
To Be Advised
Fuse Size Held
000
Contact Current AC Max
32A
Switch Terminals
Solder Lug
Product Range
OS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

