Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoS202M-B32Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68Y1318
Product RangeSystem Pro M Compact S200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.490 |
| 5+ | $112.840 |
| 10+ | $109.460 |
| 25+ | $104.340 |
| 50+ | $97.310 |
| 100+ | $90.470 |
| 250+ | $84.350 |
Price for:Each
Minimum: 1
Multiple: 1
$119.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoS202M-B32Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68Y1318
Product RangeSystem Pro M Compact S200
Technical Datasheet
Product RangeSystem Pro M Compact S200
Current Rating32A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC400VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact S200
No. of Poles
2 Pole
Voltage Rating VAC
400VAC
SVHC
To Be Advised
Current Rating
32A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
