Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | SA1Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 64AH8270 |
| Your Part Number | |
| Technical Datasheet |
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.060 |
| 5+ | $21.540 |
| 10+ | $21.010 |
| 25+ | $19.980 |
| 50+ | $18.930 |
| 100+ | $17.890 |
| 250+ | $16.840 |
Price for:Each
Minimum: 1
Multiple: 1
$22.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | SA1Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 64AH8270 |
| Technical Datasheet | |
| Lock Type | - |
| Width | - |
| Shackle Clearance - Horizontal | - |
| Shackle Clearance - Vertical | - |
| Shackle Diameter | - |
| Lock Material | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Lock Type | - |
|---|---|
| Shackle Clearance - Horizontal | - |
| Shackle Diameter | - |
| Product Range | - |
| Width | - |
|---|---|
| Shackle Clearance - Vertical | - |
| Lock Material | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for SA1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
