Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoSRN6625KCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AJ4698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $411.000 |
| 5+ | $391.120 |
| 10+ | $376.320 |
| 25+ | $357.930 |
| 50+ | $338.490 |
Price for:Each
Minimum: 1
Multiple: 1
$411.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSRN6625KCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AJ4698
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric600mm
External Width - Metric600mm
External Depth - Metric250mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial23.62"
External Width - Imperial23.62"
External Depth - Imperial9.84"
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
600mm
External Depth - Metric
250mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
23.62"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
23.62"
External Depth - Imperial
9.84"
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
