Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoSU201M-K2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63Y5475
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779930024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.360 |
| 5+ | $46.580 |
| 10+ | $41.580 |
| 25+ | $40.560 |
| 50+ | $39.540 |
| 100+ | $37.260 |
| 250+ | $36.100 |
Price for:Each
Minimum: 1
Multiple: 1
$48.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSU201M-K2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63Y5475
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779930024
Technical Datasheet
Product RangeSystem Pro M Compact SU200M Series
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC230V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact SU200M Series
No. of Poles
1 Pole
Voltage Rating VAC
230V
SVHC
To Be Advised
Current Rating
2A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
