Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoSU202M-K2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63Y5569
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779932646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.980 |
| 5+ | $121.000 |
| 10+ | $106.220 |
| 25+ | $102.130 |
| 50+ | $98.050 |
| 100+ | $97.220 |
| 10000+ | $95.280 |
Price for:Each
Minimum: 1
Multiple: 1
$124.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoSU202M-K2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63Y5569
Product RangeSystem Pro M Compact SU200M Series
Also Known AsGTIN UPC EAN: 4016779932646
Technical Datasheet
Product RangeSystem Pro M Compact SU200M Series
Current Rating2A
No. of Poles2 Pole
Voltage Rating VDC96V
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact SU200M Series
No. of Poles
2 Pole
Voltage Rating VAC
400V
SVHC
To Be Advised
Current Rating
2A
Voltage Rating VDC
96V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
