Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoT4N150BWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64Y2348
Product RangeTmax T4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,828.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6,828.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoT4N150BWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64Y2348
Product RangeTmax T4 Series
Technical Datasheet
Product RangeTmax T4 Series
Current Rating150A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC600V
Circuit Breaker MountingPanel
SVHCTo Be Advised
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
Tmax T4 Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
SVHC
To Be Advised
Current Rating
150A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
