Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoTF42-24Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63Y9404
Also Known As1SAZ721201R1051, GTIN UPC EAN: 4013614398155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.110 |
| 5+ | $153.180 |
| 10+ | $149.250 |
| 25+ | $141.400 |
| 50+ | $133.550 |
| 100+ | $125.690 |
| 10000+ | $123.180 |
Price for:Each
Minimum: 1
Multiple: 1
$157.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoTF42-24Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63Y9404
Also Known As1SAZ721201R1051, GTIN UPC EAN: 4013614398155
Technical Datasheet
Overload Adjustment Current Min20A
Overload Adjustment Current Max24A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
20A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
24A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
