Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.600 |
| 5+ | $93.990 |
| 10+ | $91.130 |
| 25+ | $86.810 |
| 50+ | $80.880 |
Price for:Each
Minimum: 1
Multiple: 1
$99.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoTM 15/12 ESCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH0842
Product RangeTM Series
Technical Datasheet
Modular Transformer TypeFail Safe Bell
Primary Voltages230V
Secondary Voltages4V, 8V, 12V
Power Rating15VA
Safety Class-
Product RangeTM Series
SVHCTo Be Advised
Technical Specifications
Modular Transformer Type
Fail Safe Bell
Secondary Voltages
4V, 8V, 12V
Safety Class
-
SVHC
To Be Advised
Primary Voltages
230V
Power Rating
15VA
Product Range
TM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

