Print Page
14 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.880 |
| 5+ | $106.510 |
| 10+ | $103.270 |
| 25+ | $98.370 |
| 50+ | $91.640 |
| 100+ | $85.100 |
| 250+ | $79.250 |
Price for:Each
Minimum: 1
Multiple: 1
$112.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoTM40/24Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH0851
Product RangeTM Series
Technical Datasheet
Modular Transformer TypeFail Safe Bell
Primary Voltages230V
Secondary Voltages12V, 24V
Power Rating40VA
Safety Class-
Product RangeTM Series
SVHCTo Be Advised
Technical Specifications
Modular Transformer Type
Fail Safe Bell
Secondary Voltages
12V, 24V
Safety Class
-
SVHC
To Be Advised
Primary Voltages
230V
Power Rating
40VA
Product Range
TM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

