Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.970 |
| 5+ | $178.090 |
| 10+ | $169.860 |
| 25+ | $159.890 |
Price for:Each
Minimum: 1
Multiple: 1
$192.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoTS24/8-12-24Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH0884
Product RangeTS Series
Technical Datasheet
Modular Transformer TypeNon-Inherently Short-Circuit Proof Bell
Primary Voltages230V
Secondary Voltages8V, 12V, 24V
Power Rating24VA
Safety Class-
Product RangeTS Series
SVHCTo Be Advised
Technical Specifications
Modular Transformer Type
Non-Inherently Short-Circuit Proof Bell
Secondary Voltages
8V, 12V, 24V
Safety Class
-
SVHC
To Be Advised
Primary Voltages
230V
Power Rating
24VA
Product Range
TS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

