Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB0815-T3Copy
Newark Part No.
Re-Reel73AJ0971
Cut Tape73AJ0971
Your Part Number
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.750 | $23.75 |
| Total Price | $23.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $3.150 |
| 25+ | $2.870 |
| 50+ | $2.650 |
| 100+ | $2.440 |
| 250+ | $2.310 |
| 500+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB0815-T3Copy
Newark Part No.
Re-Reel73AJ0971
Cut Tape73AJ0971
Technical Datasheet
InterfacesSPI
Date FormatYY-MM-DD-dd
Clock IC TypeRTC
Time FormatHH:MM:SS:hh
Time FormatHH:MM:SS:hh
Supply Voltage Min1.5V
Clock IC Case StyleQFN-EP
Supply Voltage Max3.6V
IC Case / PackageQFN-EP
IC Interface TypeSPI
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
SPI
Clock IC Type
RTC
Time Format
HH:MM:SS:hh
Clock IC Case Style
QFN-EP
IC Case / Package
QFN-EP
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS:hh
Supply Voltage Min
1.5V
Supply Voltage Max
3.6V
IC Interface Type
SPI
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for AB0815-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
