Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-16.000MHZ-20-D4H-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH8895RL
Cut Tape01AH8895
Product RangeABLS Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.281 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 50+ | $0.230 |
| 100+ | $0.213 |
| 250+ | $0.206 |
| 500+ | $0.201 |
| 1000+ | $0.171 |
| 2500+ | $0.164 |
| 5000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-16.000MHZ-20-D4H-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH8895RL
Cut Tape01AH8895
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Frequency Nom16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -35ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Nom
16MHz
Frequency Stability + / -
35ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABLS-16.000MHZ-20-D4H-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
