Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-18.432MHZ-B2-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13J1659
Product RangeABLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 50+ | $0.219 |
| 100+ | $0.211 |
| 250+ | $0.200 |
| 500+ | $0.193 |
| 1000+ | $0.189 |
| 2500+ | $0.186 |
| 5000+ | $0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-18.432MHZ-B2-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13J1659
Product RangeABLS Series
Technical Datasheet
Frequency Nom18.432MHz
Product RangeABLS Series
Crystal TypeMicroprocessor
Crystal Frequency18.432MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR40ohm
Crystal Case / PackageSMD, 11.5mm x 4.7mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
18.432MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABLS Series
Crystal Frequency
18.432MHz
Frequency Stability + / -
50ppm
ESR
40ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABLS-18.432MHZ-B2-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
