Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-4.9152MHZ-B2-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel13J1671RL
Cut Tape13J1671
Product RangeABLS Series
Your Part Number
2,857 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.401 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 50+ | $0.324 |
| 100+ | $0.313 |
| 250+ | $0.298 |
| 500+ | $0.287 |
| 1000+ | $0.282 |
| 2500+ | $0.276 |
| 5000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-4.9152MHZ-B2-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel13J1671RL
Cut Tape13J1671
Product RangeABLS Series
Technical Datasheet
Frequency Nom4.9152MHz
Product RangeABLS Series
Crystal TypeMicroprocessor
Crystal Frequency4.9152MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR180ohm
Crystal Case / PackageSMD, 11.5mm x 4.7mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
4.9152MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABLS Series
Crystal Frequency
4.9152MHz
Frequency Stability + / -
50ppm
ESR
180ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ABLS-4.9152MHZ-B2-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
