Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLSG-7.3728MHZ-D-2-Y-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01T1348
Product RangeABLSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.999 |
| 2000+ | $0.815 |
| 3000+ | $0.721 |
| 5000+ | $0.474 |
| 10000+ | $0.367 |
| 25000+ | $0.287 |
| 50000+ | $0.227 |
| 100000+ | $0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLSG-7.3728MHZ-D-2-Y-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01T1348
Product RangeABLSG Series
Technical Datasheet
Product RangeABLSG Series
Frequency Nom7.3728MHz
Crystal Frequency7.3728MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR100ohm
Crystal Case / PackageSMD, 11.4mm x 4.65mm
No. of Pins3Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABLSG Series
Crystal Frequency
7.3728MHz
Frequency Stability + / -
30ppm
ESR
100ohm
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Nom
7.3728MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABLSG-7.3728MHZ-D-2-Y-T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
