Print Page
1,001 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.703 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.703 |
| 50+ | $0.564 |
| 100+ | $0.543 |
| 250+ | $0.518 |
| 500+ | $0.454 |
| 1000+ | $0.385 |
| 2500+ | $0.354 |
| 5000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10AIG-12.000MHZ-7-D2Z-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC3686RL
Cut Tape94AC3686
Product RangeABM10AIG
Technical Datasheet
Product RangeABM10AIG
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance7pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM10AIG
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Frequency Nom
12MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

