Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11-140-26.000MHZ-T3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel73AJ0671
Re-Reel73AJ0670RL
Cut Tape73AJ0670
Product RangeABM11 Series
Your Part Number
5,984 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.262 | $0.00 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.375 |
| 50+ | $0.314 |
| 100+ | $0.312 |
| 250+ | $0.296 |
| 500+ | $0.285 |
| 1000+ | $0.275 |
| 2500+ | $0.267 |
| 5000+ | $0.259 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.262 |
| 5000+ | $0.257 |
| 10000+ | $0.240 |
| 20000+ | $0.226 |
| 30000+ | $0.212 |
| 50000+ | $0.205 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-140-26.000MHZ-T3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel73AJ0671
Re-Reel73AJ0670RL
Cut Tape73AJ0670
Product RangeABM11 Series
Product RangeABM11 Series
Frequency Nom26MHz
Crystal Frequency26MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM11 Series
Crystal Frequency
26MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Frequency Nom
26MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
