Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11AIG-50.000MHZ-8-1Z-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AH1487RL
Cut Tape80AH1487
Product RangeABM11AIG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.984 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.984 |
| 50+ | $0.791 |
| 100+ | $0.701 |
| 250+ | $0.631 |
| 500+ | $0.604 |
| 1000+ | $0.518 |
| 2500+ | $0.500 |
| 5000+ | $0.492 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11AIG-50.000MHZ-8-1Z-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AH1487RL
Cut Tape80AH1487
Product RangeABM11AIG Series
Technical Datasheet
Frequency Nom50MHz
Product RangeABM11AIG Series
Crystal Frequency50MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Crystal Frequency
50MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
125°C
Product Range
ABM11AIG Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
