Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM14-76.8000MHZ-8-N1V-T5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM7717RL
Cut Tape49AM7717
Product RangeABM14 Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $1.270 |
| 100+ | $1.220 |
| 250+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.070 |
| 2500+ | $1.030 |
| 5000+ | $0.964 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM14-76.8000MHZ-8-N1V-T5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel49AM7717RL
Cut Tape49AM7717
Product RangeABM14 Series
Frequency Nom76.8MHz
Product RangeABM14 Series
Crystal Frequency76.8MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -12ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 1mm x 0.8mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
76.8MHz
Crystal Frequency
76.8MHz
Frequency Stability + / -
12ppm
Crystal Case / Package
SMD, 1mm x 0.8mm
Operating Temperature Max
85°C
Product Range
ABM14 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
