Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3B-15.360MHZ-10-1-U-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AJ0778
Product RangeABM3B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.594 |
| 2000+ | $0.572 |
| 3000+ | $0.560 |
| 5000+ | $0.545 |
| 10000+ | $0.526 |
| 25000+ | $0.515 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$594.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-15.360MHZ-10-1-U-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AJ0778
Product RangeABM3B Series
Technical Datasheet
Product RangeABM3B Series
Frequency Nom15.36MHz
Crystal Frequency15.36MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM3B Series
Crystal Frequency
15.36MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
60°C
Frequency Nom
15.36MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ABM3B-15.360MHZ-10-1-U-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
