Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8-166-114.285MHZ-T2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel56AC7502RL
Cut Tape56AC7502
Product RangeABM8 Series
Your Part Number
419 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.520 | $3.52 |
| Total Price | $3.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 50+ | $2.770 |
| 100+ | $2.660 |
| 250+ | $2.510 |
| 500+ | $2.500 |
| 1000+ | $2.450 |
| 2500+ | $2.390 |
| 5000+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-166-114.285MHZ-T2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel56AC7502RL
Cut Tape56AC7502
Product RangeABM8 Series
Technical Datasheet
Frequency Nom114.285MHz
Product RangeABM8 Series
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
114.285MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABM8 Series
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABM8-166-114.285MHZ-T2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
