Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8-25.000MHZ-B2-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel13J1767RL
Cut Tape13J1767
Product RangeABM8 Series
Your Part Number
674 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.591 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.591 |
| 50+ | $0.483 |
| 100+ | $0.466 |
| 250+ | $0.445 |
| 500+ | $0.429 |
| 1000+ | $0.421 |
| 2500+ | $0.412 |
| 5000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-25.000MHZ-B2-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel13J1767RL
Cut Tape13J1767
Product RangeABM8 Series
Technical Datasheet
Frequency Nom25MHz
Product RangeABM8 Series
Crystal TypeStandard
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR80ohm
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABM8-25.000MHZ-B2-T is a ceramic SMD crystal. Used in high density applications, modems, communication and test equipment, PMCIA, wireless applications.
- 0.80mm max height, 25.000MHz frequency, ±50ppm frequency tolerance
- Maximum ESR is 50 ohm, ±50ppm frequency stability
- Shunt capacitance is 3.0pF max, load capacitance is 18.0pF typ
- Aging range from -2 to +2ppm (25°C±3°C, first year)
- Insulation resistance is 500Mohm min (100VDC ±15V)
- Operating temperature range from -10 to +60°C
Technical Specifications
Frequency Nom
25MHz
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
ABM8 Series
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
ESR
80ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABM8-25.000MHZ-B2-T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
