Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8-25.000MHZ-D2-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AM9879RL
Cut Tape51AM9879
Product RangeABM8 Series
Your Part Number
155 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.430 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 50+ | $0.340 |
| 100+ | $0.326 |
| 250+ | $0.308 |
| 500+ | $0.295 |
| 1000+ | $0.289 |
| 2500+ | $0.283 |
| 5000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8-25.000MHZ-D2-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AM9879RL
Cut Tape51AM9879
Product RangeABM8 Series
Technical Datasheet
Frequency Nom25MHz
Product RangeABM8 Series
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
25MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Product Range
ABM8 Series
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM8-25.000MHZ-D2-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
