Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8AIG-12.000MHZ-1Z-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AH1502RL
Cut Tape80AH1502
Product RangeABM8AIG Series
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.772 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.772 |
| 50+ | $0.624 |
| 100+ | $0.602 |
| 250+ | $0.573 |
| 500+ | $0.552 |
| 1000+ | $0.542 |
| 2500+ | $0.530 |
| 5000+ | $0.519 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-12.000MHZ-1Z-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AH1502RL
Cut Tape80AH1502
Product RangeABM8AIG Series
Technical Datasheet
Frequency Nom12MHz
Product RangeABM8AIG Series
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Product Range
ABM8AIG Series
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
