Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8AIG-33.000MHZ-12-D2Z-TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel84AC6265RL
Cut Tape84AC6265
Product RangeABM8AIG Series
Your Part Number
928 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.976 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.976 |
| 50+ | $0.773 |
| 100+ | $0.702 |
| 250+ | $0.580 |
| 500+ | $0.540 |
| 1000+ | $0.442 |
| 2500+ | $0.435 |
| 5000+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AIG-33.000MHZ-12-D2Z-TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel84AC6265RL
Cut Tape84AC6265
Product RangeABM8AIG Series
Technical Datasheet
Product RangeABM8AIG Series
Frequency Nom33MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
ABM8AIG Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Frequency Nom
33MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABM8AIG-33.000MHZ-12-D2Z-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
